Part Details for BTB10-400BW by STMicroelectronics
Overview of BTB10-400BW by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for BTB10-400BW
BTB10-400BW CAD Models
BTB10-400BW Part Data Attributes
|
BTB10-400BW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB10-400BW
STMicroelectronics
400V, 10A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 9 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTB10-400BW
This table gives cross-reference parts and alternative options found for BTB10-400BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB10-400BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC310A6 | TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | BTB10-400BW vs MAC310A6 |
SC146D | TRIAC, 400V V(DRM), 10A I(T)RMS, | Powerex Power Semiconductors | BTB10-400BW vs SC146D |
CQ220-10D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, | Central Semiconductor Corp | BTB10-400BW vs CQ220-10D |
BTB10-400B | 400V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | BTB10-400BW vs BTB10-400B |
SC146D | TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB10-400BW vs SC146D |
T1012DH | 400V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | BTB10-400BW vs T1012DH |
MAC310A6 | 400V, 10A, TRIAC, TO-220AB | Motorola Mobility LLC | BTB10-400BW vs MAC310A6 |
BTB10-400C | 400V, 10A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | BTB10-400BW vs BTB10-400C |
MAC310A6 | TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB10-400BW vs MAC310A6 |
MAC210A6 | TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB10-400BW vs MAC210A6 |