Part Details for BTE-080-04-H-D-A by Samtec Inc
Overview of BTE-080-04-H-D-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTE-080-04-H-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T8126
|
Newark | 0.80 Mm Basic Blade & Beam Terminal Strip/Tray Rohs Compliant: Yes |Samtec BTE-080-04-H-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4700 / $31.6500 | Buy Now |
DISTI #
BTE-080-04-H-D-A-ND
|
DigiKey | CONN HDR 160POS SMD GOLD Min Qty: 36 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.7250 | Buy Now |
DISTI #
BTE-080-04-H-D-A
|
Avnet Americas | Conn Micro Terminal HDR 160 POS 0.8mm Solder ST SMD Tube - Trays (Alt: BTE-080-04-H-D-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 2 Days Container: Tray | 0 |
|
$18.1100 / $26.6300 | Buy Now |
DISTI #
200-BTE08004HDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$12.5500 / $24.2700 | Order Now |
|
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$8.8400 / $26.6300 | Buy Now |
DISTI #
000000000002501190
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$16.2600 / $26.6300 | Buy Now |
|
Master Electronics | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$8.8400 / $26.6300 | Buy Now |
DISTI #
5cd8d53fcd7c1c4c38217bba
|
Samtec | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Tray | 0 |
|
$8.8400 / $26.6300 | Buy Now |
Part Details for BTE-080-04-H-D-A
BTE-080-04-H-D-A CAD Models
BTE-080-04-H-D-A Part Data Attributes:
|
BTE-080-04-H-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTE-080-04-H-D-A
Samtec Inc
Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BTE-080-04-H-D-A
This table gives cross-reference parts and alternative options found for BTE-080-04-H-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTE-080-04-H-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTE-080-08-C-D | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Samtec Inc | BTE-080-04-H-D-A vs BTE-080-08-C-D |
BTE-080-01-H-D | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Samtec Inc | BTE-080-04-H-D-A vs BTE-080-01-H-D |
BTE-080-06-C-D | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Samtec Inc | BTE-080-04-H-D-A vs BTE-080-06-C-D |
5-534688-5 | CONNECTOR, 160 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | BTE-080-04-H-D-A vs 5-534688-5 |
BTE-080-01-C-D | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Samtec Inc | BTE-080-04-H-D-A vs BTE-080-01-C-D |
BTE-080-03-C-D | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Samtec Inc | BTE-080-04-H-D-A vs BTE-080-03-C-D |
BTE-080-07-L-D | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Samtec Inc | BTE-080-04-H-D-A vs BTE-080-07-L-D |
BTE-080-07-F-D | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Samtec Inc | BTE-080-04-H-D-A vs BTE-080-07-F-D |
BTE-080-09-L-D | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Samtec Inc | BTE-080-04-H-D-A vs BTE-080-09-L-D |
BTE-080-02-H-D | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Samtec Inc | BTE-080-04-H-D-A vs BTE-080-02-H-D |