Part Details for BTFW10R-3RBTAE1LF by Amphenol FCi
Overview of BTFW10R-3RBTAE1LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTFW10R-3RBTAE1LF
BTFW10R-3RBTAE1LF CAD Models
BTFW10R-3RBTAE1LF Part Data Attributes:
|
BTFW10R-3RBTAE1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
BTFW10R-3RBTAE1LF
Amphenol FCi
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for BTFW10R-3RBTAE1LF
This table gives cross-reference parts and alternative options found for BTFW10R-3RBTAE1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTFW10R-3RBTAE1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104438-9 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | BTFW10R-3RBTAE1LF vs 5-104438-9 |
77424-310 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | BTFW10R-3RBTAE1LF vs 77424-310 |
1-102742-1 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | BTFW10R-3RBTAE1LF vs 1-102742-1 |
89885-410H | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | BTFW10R-3RBTAE1LF vs 89885-410H |
68685-210 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | BTFW10R-3RBTAE1LF vs 68685-210 |
68108-010 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | BTFW10R-3RBTAE1LF vs 68108-010 |
10089719-010010LF | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | BTFW10R-3RBTAE1LF vs 10089719-010010LF |
10089719-010010LF | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | BTFW10R-3RBTAE1LF vs 10089719-010010LF |
316435-1 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | BTFW10R-3RBTAE1LF vs 316435-1 |
10022753-010 | Board Connector, 10 Contact(s), 1 Row(s), Female, Receptacle | Amphenol FCi | BTFW10R-3RBTAE1LF vs 10022753-010 |