Part Details for BTH-030-03-L-D-LC-K-TR by Samtec Inc
Overview of BTH-030-03-L-D-LC-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTH-030-03-L-D-LC-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-BTH-030-03-L-D-LC-K-TR-ND
|
DigiKey | 0.50 MM BASIC BLADE & BEAM TERMI Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.5685 | Buy Now |
DISTI #
BTH-030-03-L-D-LC-
|
Avnet Americas | Connector Stacking Header 60 Position 11mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: BTH-030-03-L-D-LC-) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$9.7500 / $13.7600 | Buy Now |
DISTI #
200-BTH03003LDLCKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$7.2800 / $9.7500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.6300 / $13.7600 | Buy Now | |
DISTI #
000000000006158595
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$8.9300 / $13.7600 | Buy Now |
|
Master Electronics | 0 |
|
$5.6300 / $13.7600 | Buy Now | |
DISTI #
5cd8d54ecd7c1c4c38218d2c
|
Samtec | 0.50 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$5.6300 / $13.7600 | Buy Now |
Part Details for BTH-030-03-L-D-LC-K-TR
BTH-030-03-L-D-LC-K-TR CAD Models
BTH-030-03-L-D-LC-K-TR Part Data Attributes:
|
BTH-030-03-L-D-LC-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTH-030-03-L-D-LC-K-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.235 inch | |
Body Depth | 0.404 inch | |
Body Length | 0.788 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.0197 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.172 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BTH-030-03-L-D-LC-K-TR
This table gives cross-reference parts and alternative options found for BTH-030-03-L-D-LC-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTH-030-03-L-D-LC-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTH-030-01-L-D-LC | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | BTH-030-03-L-D-LC-K-TR vs BTH-030-01-L-D-LC |
QTH-030-01-H-D-A | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | BTH-030-03-L-D-LC-K-TR vs QTH-030-01-H-D-A |