-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, 42A, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BTN8960 - Integrated Half-Bridge Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$2.1300 / $2.5100 | Buy Now |
DISTI #
2480499
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.6053 / $5.0638 | Buy Now |
DISTI #
2480499RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$2.6053 / $4.5795 | Buy Now |
DISTI #
2480499
|
Farnell | MOTOR DRIVER, HALF BRIDGE, TO-263-7 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.9328 | Buy Now |
DISTI #
2480499RL
|
Farnell | MOTOR DRIVER, HALF BRIDGE, TO-263-7 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$4.9328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTN8960TAAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTN8960TAAUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 42A, PSSO7, GREEN, PLASTIC, TO-263, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | SEATED HGT-NOM; SEATED HGT-CALCULATED | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G7 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 42 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 23 µs | |
Turn-on Time | 34 µs | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for BTN8960TAAUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTN8960TAAUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTN8962TA | Half Bridge Based Peripheral Driver | Infineon Technologies AG | BTN8960TAAUMA1 vs BTN8962TA |
BTN8962TAAUMA1 | Half Bridge Based Peripheral Driver, | Infineon Technologies AG | BTN8960TAAUMA1 vs BTN8962TAAUMA1 |