Part Details for BTS725L1 by Infineon Technologies AG
Overview of BTS725L1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTS725L1
BTS725L1 CAD Models
BTS725L1 Part Data Attributes
|
BTS725L1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS725L1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 2 Driver, 47A, MOS, PDSO20, PLASTIC, SO-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 3.6 A | |
Output Peak Current Limit-Nom | 47 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 450 µs | |
Turn-on Time | 400 µs | |
Width | 7.6 mm |
Alternate Parts for BTS725L1
This table gives cross-reference parts and alternative options found for BTS725L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS725L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS728L2 | Buffer/Inverter Based Peripheral Driver, 2 Driver, 6A, MOS, PDSO20, PLASTIC, SO-20 | Infineon Technologies AG | BTS725L1 vs BTS728L2 |
BTS716G | Buffer/Inverter Based Peripheral Driver, 4 Driver, 5.3A, MOS, PDSO20, GREEN, PLASTIC, SOP-20 | Infineon Technologies AG | BTS725L1 vs BTS716G |
BTS725L1 | Buffer/Inverter Based Peripheral Driver, 37A, MOS, PDSO20 | Siemens | BTS725L1 vs BTS725L1 |