Part Details for BTS734L1 by Infineon Technologies AG
Overview of BTS734L1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS734L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SMART TWO CHANNEL HIGHSIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 2 Driver, 4.8A, MOS, PDSO20 RoHS: Not Compliant | Europe - 642 |
|
RFQ |
Part Details for BTS734L1
BTS734L1 CAD Models
BTS734L1 Part Data Attributes
|
BTS734L1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS734L1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 2 Driver, 4.8A, MOS, PDSO20, PLASTIC, DSO-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | PLASTIC, DSO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 4.4 A | |
Output Peak Current Limit-Nom | 4.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 450 µs | |
Turn-on Time | 350 µs | |
Width | 7.6 mm |
Alternate Parts for BTS734L1
This table gives cross-reference parts and alternative options found for BTS734L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS734L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ITS724G | Buffer/Inverter Based Peripheral Driver, 4 Driver, 8.5A, PDSO20, GREEN, PLASTIC, SOP-20 | Infineon Technologies AG | BTS734L1 vs ITS724G |
BTS724G | Buffer/Inverter Based Peripheral Driver, 4 Driver, 7.3A, MOS, PDSO20, PLASTIC, DSO-20 | Infineon Technologies AG | BTS734L1 vs BTS724G |
BTS733L1 | Buffer/Inverter Based Peripheral Driver, 2 Driver, 4.8A, MOS, PDSO20, PLASTIC, DSO-20 | Infineon Technologies AG | BTS734L1 vs BTS733L1 |