Part Details for BU07P-TR-P-H by JST Manufacturing
Overview of BU07P-TR-P-H by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for BU07P-TR-P-H
BU07P-TR-P-H CAD Models
BU07P-TR-P-H Part Data Attributes
|
BU07P-TR-P-H
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BU07P-TR-P-H
JST Manufacturing
Board Connector Adapter, 7 Contacts(Side1), 7 Contacts(Side2), Male-Male, Panel Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 7 | |
Number of Contacts:Side 2 | 7 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |