There are no models available for this part yet.
Overview of BU1JTD3WG-TR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for BU1JTD3WG-TR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X1456
|
Newark | Fixed Ldo Voltage Regulator, 1.7V To 6V, 380Mv Dropout, 1.85Vout, 200Maout, Ssop-5 Rohs Compliant: Yes |Rohm BU1JTD3WG-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1460 / $0.4160 | Buy Now | |
DISTI #
846-BU1JTD3WG-TR-ND
|
DigiKey | IC REG LINEAR 1.85V 200MA 5SSOP Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1522 / $0.1913 | Buy Now | |
DISTI #
BU1JTD3WG-TR
|
Avnet Americas | LDO Regulator Pos 1.85V 0.2A 5-Pin SSOP T/R - Tape and Reel (Alt: BU1JTD3WG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1050 / $0.1197 | Buy Now | |
DISTI #
755-BU1JTD3WG-TR
|
Mouser Electronics | LDO Voltage Regulators Standard CMOS LDO Vreg, 1.85V RoHS: Compliant | 2841 |
|
$0.1390 / $0.4300 | Buy Now | |
Future Electronics | BU1JTD3WG Series 1.85 V 200 mA Surface Mount Full CMOS LDO Regulator - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1052 | Buy Now | ||
Quest Components | 2394 |
|
$0.3180 / $0.7950 | Buy Now | |||
DISTI #
BU1JTD3WG-TR
|
Avnet Silica | (Alt: BU1JTD3WG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S625901050345
|
Chip1Stop | 200mA 1.85V, Fixed Output, High PSRR, High-Accuracy CMOS LDO Regulator RoHS: Compliant pbFree: Yes | 400 |
|
$0.2320 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 2993 |
|
$0.1590 / $0.5090 | Buy Now |
CAD Models for BU1JTD3WG-TR by ROHM Semiconductor
Part Data Attributes for BU1JTD3WG-TR by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
LSSOP, TSOP5/6,.11,37
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.6 V
|
Dropout Voltage1-Nom
|
0.38 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.85 V
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Line Regulation-Max
|
0.02%
|
Load Regulation-Max
|
0.08%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
1.875 V
|
Output Voltage1-Min
|
1.825 V
|
Output Voltage1-Nom
|
1.85 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR, EMBOSSED
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
1.35%
|
Width
|
1.6 mm
|
Alternate Parts for BU1JTD3WG-TR
This table gives cross-reference parts and alternative options found for BU1JTD3WG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU1JTD3WG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1167A1J-M5T1G | Fixed Positive LDO Regulator, 1.85V, 0.58V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | BU1JTD3WG-TR vs S-1167A1J-M5T1G |
NCP500SN185T1 | 1.85V FIXED POSITIVE LDO REGULATOR, PDSO5, TSOP-5 | onsemi | BU1JTD3WG-TR vs NCP500SN185T1 |
Related Parts for BU1JTD3WG-TR
-
BU1JTD2WNVX-TLLinear Regulator ICs
-
BU4811F-TRPower Management Circuits
-
BU7245HFV-TROperational Amplifiers
-
BUK763R9-60EPower Field-Effect Transistors
-
BTN8980TAAUMA1Peripheral Drivers
-
BYW99W-200Rectifier Diodes
-
BZW04-58HA0GTransient Suppressors
-
BR24C01-DW6TPEEPROMs
-
BSW67ASmall Signal Bipolar Transistors