Microcontrollers and Processors
BU2288FV
ROHM Semiconductor
Description: Clock Generator, 36.864MHz, CMOS, PDSO16, SSOP-16

Overview of BU2288FV by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BU2288FV by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU2288FV by ROHM Semiconductor

BU2288FV
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
LSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e2
Length
5 mm
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
-5 °C
Output Clock Frequency-Max
36.864 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
27 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.35 mm
Supply Current-Max
40.5 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. BU2288FV
    ROHM Semiconductor
    Clock Generator, 36.864MHz, CMOS, PDSO16, SSOP-16
    VS

Alternate Parts for BU2288FV

This table gives cross-reference parts and alternative options found for BU2288FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU2288FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BU2362FV Clock Generator, 36.8688MHz, CMOS, PDSO16, SSOP-16 ROHM Semiconductor BU2288FV vs BU2362FV
BU2362FV-FE2 Clock Generator, 36.864MHz, CMOS, PDSO16, ROHS COMPLIANT, SSOP-16 ROHM Semiconductor BU2288FV vs BU2362FV-FE2
Part Number Description Manufacturer Compare
BU2362FV Clock Generator, 36.8688MHz, CMOS, PDSO16, SSOP-16 ROHM Semiconductor BU2288FV vs BU2362FV
BU7344HFV Clock Generator, 40.5MHz, CMOS, PDSO6, HVSOF-6 ROHM Semiconductor BU2288FV vs BU7344HFV
BU7346GUL-E2 Clock Generator, 38MHz, CMOS, PBGA6, 1.50 X 1 MM, ROHS COMPLAINT, VCSP-6 ROHM Semiconductor BU2288FV vs BU7346GUL-E2
CY22800FXC-036A Clock Generator, 36.864MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Cypress Semiconductor BU2288FV vs CY22800FXC-036A
BU2362FV-FE2 Clock Generator, 36.864MHz, CMOS, PDSO16, ROHS COMPLIANT, SSOP-16 ROHM Semiconductor BU2288FV vs BU2362FV-FE2
BU7346GUL Clock Generator, 38MHz, CMOS, PBGA6, 1.50 X 1 MM, ROHS COMPLAINT, VCSP-6 ROHM Semiconductor BU2288FV vs BU7346GUL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU2288FV by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU2288FV by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BU2288FV would you like to use for your alert(s)?
  • Please alert me when BU2288FV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU2288FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU2288FV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU2288FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU2288FV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU2288FV by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: