Part Details for BU2362FV-FE2 by ROHM Semiconductor
Overview of BU2362FV-FE2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU2362FV-FE2
BU2362FV-FE2 CAD Models
BU2362FV-FE2 Part Data Attributes
|
BU2362FV-FE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU2362FV-FE2
ROHM Semiconductor
Clock Generator, 36.864MHz, CMOS, PDSO16, ROHS COMPLIANT, SSOP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Clock Frequency-Max | 36.864 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for BU2362FV-FE2
This table gives cross-reference parts and alternative options found for BU2362FV-FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU2362FV-FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU2288FV-FE2 | Clock Generator, 36.864MHz, CMOS, PDSO16, ROHS COMPLIANT, SSOP-16 | ROHM Semiconductor | BU2362FV-FE2 vs BU2288FV-FE2 |
BU2362FV | Clock Generator, 36.8688MHz, CMOS, PDSO16, SSOP-16 | ROHM Semiconductor | BU2362FV-FE2 vs BU2362FV |