Part Details for BU25TA2WNVX-TR by ROHM Semiconductor
Overview of BU25TA2WNVX-TR by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BU25TA2WNVX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1469
|
Newark | Fixed Ldo Voltage Regulator, 2.5V To 5.5V, 400Mv Dropout, 2.5Vout, 200Maout, Sson-4 Rohs Compliant: Yes |Rohm BU25TA2WNVX-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3830 / $0.8940 | Buy Now |
DISTI #
BU25TA2WNVXCT-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA 4SSON Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.2878 / $0.8600 | Buy Now |
DISTI #
BU25TA2WNVX-TR
|
Avnet Americas | LDO Regulator Pos 2.5V 0.2A 4-Pin SSON T/R - Tape and Reel (Alt: BU25TA2WNVX-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1997 / $0.2278 | Buy Now |
DISTI #
755-BU25TA2WNVX-TR
|
Mouser Electronics | LDO Voltage Regulators High-Speed Load CMOS 2.5V Out 200mA RoHS: Compliant | 8417 |
|
$0.2870 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 70 |
|
$0.1550 / $0.4300 | Buy Now |
Part Details for BU25TA2WNVX-TR
BU25TA2WNVX-TR CAD Models
BU25TA2WNVX-TR Part Data Attributes:
|
BU25TA2WNVX-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU25TA2WNVX-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 2.5V, CMOS, PDSO4, 1.20 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SSON-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | 1.20 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SSON-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-N4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.475 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.06,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.2 mm |