Part Details for BU25TD2WNVX-TL by ROHM Semiconductor
Overview of BU25TD2WNVX-TL by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for BU25TD2WNVX-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6856
|
Newark | Ldo, Fixed, 2.5V, 0.2A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:6V, Fixed Output Voltage Nom.:2.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:200Ma, Dropout Rohs Compliant: Yes |Rohm BU25TD2WNVX-TL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3020 / $0.7070 | Buy Now |
DISTI #
BU25TD2WNVX-TLCT-ND
|
DigiKey | IC REG LIN 2.5V 200MA 4SSON Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2273 / $0.6800 | Buy Now |
DISTI #
BU25TD2WNVX-TL
|
Avnet Americas | LDO Regulator Pos 2.5V 0.2A 4-Pin SSON EP T/R - Tape and Reel (Alt: BU25TD2WNVX-TL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1741 / $0.1986 | Buy Now |
DISTI #
755-BU25TD2WNVX-TL
|
Mouser Electronics | LDO Voltage Regulators LDO REGULATOR POS 2.5V 0.2A TR RoHS: Compliant | 381 |
|
$0.2270 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1744 | Buy Now |
|
Quest Components | 3140 |
|
$0.2398 / $0.6850 | Buy Now | |
DISTI #
BU25TD2WNVX-TL
|
Avnet Asia | Fixed LDO Voltage Regulator, 1.7V to 6V, 280mV drop, 2.5V/200mA out, SSON-X-4 (Alt: BU25TD2WNVX-TL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3925 |
|
$0.1370 / $0.3780 | Buy Now |
Part Details for BU25TD2WNVX-TL
BU25TD2WNVX-TL CAD Models
BU25TD2WNVX-TL Part Data Attributes:
|
BU25TD2WNVX-TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU25TD2WNVX-TL
ROHM Semiconductor
Fixed Positive LDO Regulator, 2.5V, 0.54V Dropout, CMOS, PDSO4, 1 X 1 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SSON-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC4,.04,25 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.54 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.475 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1 mm |