Part Details for BU25TD3WG-TR by ROHM Semiconductor
Overview of BU25TD3WG-TR by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU25TD3WG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1470
|
Newark | Fixed Ldo Voltage Regulator, 1.7V To 6V, 280Mv Dropout, 2.5Vout, 200Maout, Ssop-5 Rohs Compliant: Yes |Rohm BU25TD3WG-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1960 / $0.4990 | Buy Now |
DISTI #
BU25TD3WGCT-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA 5SSOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
961 In Stock |
|
$0.1422 / $0.4900 | Buy Now |
DISTI #
BU25TD3WG-TR
|
Avnet Americas | LDO Regulator Pos 2.5V 0.2A 5-Pin SSOP T/R - Tape and Reel (Alt: BU25TD3WG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1050 / $0.1197 | Buy Now |
DISTI #
755-BU25TD3WG-TR
|
Mouser Electronics | LDO Voltage Regulators Standard CMOS LDO Vreg, 2.5V RoHS: Compliant | 2795 |
|
$0.1410 / $0.4800 | Buy Now |
|
Future Electronics | BUXXTD3WG Series 200 mA 2.5 V Output Discharge CMOS LDO Regulator - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 15000Reel |
|
$0.1110 / $0.1190 | Buy Now |
DISTI #
77588563
|
Verical | LDO Regulator Pos 2.5V 0.2A 5-Pin SSOP T/R RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 2301 | Americas - 2900 |
|
$0.3702 / $0.4262 | Buy Now |
|
Bristol Electronics | 1294 |
|
RFQ | ||
|
Quest Components | 2350 |
|
$0.3180 / $0.7950 | Buy Now | |
DISTI #
BU25TD3WG-TR
|
TTI | LDO Voltage Regulators Standard CMOS LDO Vreg, 2.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1140 / $0.1230 | Buy Now |
|
Ameya Holding Limited | BUXXTD3WG Series 200 mA 2.5 V Output Discharge CMOS LDO Regulator - SSOP-5 Min Qty: 1 | 6100-Authorized Distributor |
|
$0.1450 / $0.4018 | Buy Now |
Part Details for BU25TD3WG-TR
BU25TD3WG-TR CAD Models
BU25TD3WG-TR Part Data Attributes
|
BU25TD3WG-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU25TD3WG-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 2.9V, 0.46V Dropout, CMOS, PDSO5, 2.9 X 2.8 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.54 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.475 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for BU25TD3WG-TR
This table gives cross-reference parts and alternative options found for BU25TD3WG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU25TD3WG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU25TD3WG-GTR | Fixed Positive LDO Regulator, 2.9V, 0.46V Dropout, CMOS, PDSO5, 2.9 X 2.8 MM, 1.25 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BU25TD3WG-TR vs BU25TD3WG-GTR |