Part Details for BU4052BCF-E2 by ROHM Semiconductor
Overview of BU4052BCF-E2 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for BU4052BCF-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU4052BCF-E2CT-ND
|
DigiKey | IC SWITCH SP4T X 2 160OHM 16SOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.4596 / $1.8500 | Buy Now |
DISTI #
BU4052BCF-E2
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SOP T/R - Tape and Reel (Alt: BU4052BCF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3497 / $0.3981 | Buy Now |
DISTI #
755-BU4052BCF-E2
|
Mouser Electronics | Multiplexer Switch ICs DUAL 4 CH ANALOG MULTIPLEXER RoHS: Compliant | 1146 |
|
$0.4550 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
DISTI #
60297713
|
Verical | Analog Multiplexer Dual 4:1 16-Pin SOP T/R RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 2001 | Americas - 2430 |
|
$0.5788 / $0.6466 | Buy Now |
DISTI #
54686443
|
Verical | Analog Multiplexer Dual 4:1 16-Pin SOP T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2010 | Americas - 1410 |
|
$0.5413 / $1.0600 | Buy Now |
|
Quest Components | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 | 17500 |
|
$0.2756 / $0.7875 | Buy Now |
|
Quest Components | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 | 2303 |
|
$0.5940 / $1.9800 | Buy Now |
|
Ameya Holding Limited | IC MUX/DEMUX DUAL 4X1 16SOP Min Qty: 1 | 50-Authorized Distributor |
|
$0.5150 / $0.8755 | Buy Now |
DISTI #
C1S625900607854
|
Chip1Stop | Analog Multiplexer Dual 4:1 16-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1410 |
|
$0.4330 / $0.9440 | Buy Now |
Part Details for BU4052BCF-E2
BU4052BCF-E2 CAD Models
BU4052BCF-E2 Part Data Attributes
|
BU4052BCF-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4052BCF-E2
ROHM Semiconductor
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, ROHS COMPLIANT, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 950 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.71 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 550 ns | |
Switch-on Time-Max | 550 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for BU4052BCF-E2
This table gives cross-reference parts and alternative options found for BU4052BCF-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4052BCF-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4052BC | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, ROHS COMPLIANT, DIP-16 | ROHM Semiconductor | BU4052BCF-E2 vs BU4052BC |