Signal Circuits
BU4052BCFV-E1
ROHM Semiconductor
Description: Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SSOP-16

Overview of BU4052BCFV-E1 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Agriculture Technology Medical Imaging Entertainment and Gaming Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for BU4052BCFV-E1 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU4052BCFV-E1 by ROHM Semiconductor

BU4052BCFV-E1
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
LSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e2
Length
5 mm
Number of Channels
4
Number of Functions
1
Number of Terminals
16
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
950 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.35 mm
Supply Current-Max (Isup)
0.015 mA
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
550 ns
Switch-on Time-Max
550 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN COPPER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. BU4052BCFV-E1
    ROHM Semiconductor
    Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SSOP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU4052BCFV-E1 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU4052BCFV-E1 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BU4052BCFV-E1 would you like to use for your alert(s)?
  • Please alert me when BU4052BCFV-E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU4052BCFV-E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU4052BCFV-E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU4052BCFV-E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU4052BCFV-E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU4052BCFV-E1 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: