-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, ROHS COMPLIANT, SSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU4052BCFV-E2CT-ND
|
DigiKey | IC SWITCH SP4T X 2 160OHM 16SSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6095 / $2.2800 | Buy Now |
DISTI #
BU4052BCFV-E2
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SSOP-B T/R - Tape and Reel (Alt: BU4052BCFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5525 / $0.6290 | Buy Now |
DISTI #
755-BU4052BCFV-E2
|
Mouser Electronics | Multiplexer Switch ICs DUAL 4 CH ANALOG MULTIPLEXER RoHS: Compliant | 336 |
|
$0.6020 / $2.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.5520 | Buy Now |
DISTI #
60968786
|
Verical | Analog Multiplexer Dual 4:1 16-Pin SSOP-B T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 Date Code: 2101 | Americas - 2300 |
|
$0.6329 / $0.7071 | Buy Now |
|
Bristol Electronics | 2256 |
|
RFQ | ||
|
Quest Components | 1874 |
|
$0.7578 / $2.1650 | Buy Now | |
|
Quest Components | 1804 |
|
$0.7728 / $2.2080 | Buy Now | |
|
Ameya Holding Limited | IC MUX/DEMUX DUAL 4X1 16SSOP Min Qty: 1 | 30-Authorized Distributor |
|
$0.5150 / $0.8755 | Buy Now |
DISTI #
C1S625901087826
|
Chip1Stop | Analog Multiplexer Dual 4:1 16-Pin SSOP-B T/R RoHS: Compliant pbFree: Yes | 390 |
|
$1.0500 / $1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU4052BCFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4052BCFV-E2
ROHM Semiconductor
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, ROHS COMPLIANT, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 950 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 550 ns | |
Switch-on Time-Max | 550 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |