There are no models available for this part yet.
Overview of BU407 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BU407 by Rochester Electronics LLC
Part Data Attributes for BU407 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TO-220AB
|
Package Description
|
CASE 221A-09, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 221A-09
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LEADFORM OPTIONS ARE AVAILABLE
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
7 A
|
Collector-Emitter Voltage-Max
|
150 V
|
Configuration
|
SINGLE
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
240
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
10 MHz
|
Alternate Parts for BU407
This table gives cross-reference parts and alternative options found for BU407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU407 | Power Bipolar Transistor, 7A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Bourns Inc | BU407 vs BU407 |
BU407 | Power Bipolar Transistor, 7A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | BU407 vs BU407 |
BU407 | Power Bipolar Transistor, 7A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | BU407 vs BU407 |
BU407 | Power Bipolar Transistor, 7A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | BU407 vs BU407 |
BU407 | Power Bipolar Transistor, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | BU407 vs BU407 |
BU407 | NPN Epitaxial Silicon Transistor, 3LD, TO220, JEDEC, MOLDED, 1200/BULK | Fairchild Semiconductor Corporation | BU407 vs BU407 |
BU407 | 7A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | NXP Semiconductors | BU407 vs BU407 |
BU407 | Power Bipolar Transistor, 7A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | BU407 vs BU407 |
Related Parts for BU407
-
BU406Power Bipolar Transistors
-
BC807-40Small Signal Bipolar Transistors
-
BSP250Power Field-Effect Transistors
-
BAW56Rectifier Diodes
-
CL10C010BB8NNNCFixed Capacitors
-
BSS119E6327Small Signal Field-Effect Transistors
-
BM2PA96F-GE2Switching Regulator or Controllers
-
BU28SD2MG-MTRLinear Regulator ICs
-
BU7486FV-E2Operational Amplifiers