| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N5630 | Fairchild Semiconductor Corporation | Check for Price | Transistor | BU407 vs 2N5630 |
| 2N5631 | New England Semiconductor | Check for Price | Transistor | BU407 vs 2N5631 |
| 2N5630 | Silicon Transistor Corporation | Check for Price | Transistor | BU407 vs 2N5630 |
| 2N5631 | Fairchild Semiconductor Corporation | Check for Price | Transistor | BU407 vs 2N5631 |
| 2N5630 | New England Semiconductor | Check for Price | Transistor | BU407 vs 2N5630 |
| MJE13009 | Intersil Corporation | Check for Price | Transistor | BU407 vs MJE13009 |
| 2N5631 | Silicon Transistor Corporation | Check for Price | Transistor | BU407 vs 2N5631 |
Part Details for BU407 by Texas Instruments
Results Overview of BU407 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU407 Information
BU407 by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BU407
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | TRANSISTOR,BJT,NPN,150V V(BR)CEO,7A I(C),TO-220AB | 320 |
|
$0.9300 / $2.3250 | Buy Now |
|
|
Vyrian | Transistor | 5070 |
|
RFQ |
BU407 Part Data Attributes
|
|
BU407
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BU407
Texas Instruments
Transistor
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 7 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 10 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 60 W | |
| Surface Mount | No | |
| Transition Frequency-Nom (fT) | 4 Mhz |
Alternate Parts for BU407
This table gives cross-reference parts and alternative options found for BU407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.