Part Details for BU4817G-TR by ROHM Semiconductor
Overview of BU4817G-TR by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU4817G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU4817G-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1577 / $0.1910 | Buy Now |
DISTI #
BU4817G-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BU4817G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1178 / $0.1343 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1227 | Buy Now |
DISTI #
68372439
|
Verical | Processor Supervisor 1.7V 1 Active Low/Open Drain 5-Pin SSOP T/R RoHS: Compliant Min Qty: 382 Package Multiple: 1 Date Code: 2101 | Americas - 6000 |
|
$0.1808 / $0.2053 | Buy Now |
DISTI #
73506679
|
Verical | Processor Supervisor 1.7V 1 Active Low/Open Drain 5-Pin SSOP T/R RoHS: Compliant Min Qty: 276 Package Multiple: 1 | Americas - 2890 |
|
$0.1011 / $0.1135 | Buy Now |
|
Quest Components | 4804 |
|
$0.2188 / $0.6250 | Buy Now | |
DISTI #
C1S625900665724
|
Chip1Stop | Volt Supervisor Detect 0.9V to 4.8V 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2890 |
|
$0.0809 / $0.1090 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL 5SSOP | 6000 |
|
$0.1782 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 5 |
|
$0.1250 / $0.1620 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 6000 |
|
$0.1250 / $0.1620 | Buy Now |
Part Details for BU4817G-TR
BU4817G-TR CAD Models
BU4817G-TR Part Data Attributes
|
BU4817G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4817G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +1.7VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.7V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for BU4817G-TR
This table gives cross-reference parts and alternative options found for BU4817G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4817G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4817G | Power Supply Support Circuit, Fixed, 1 Channel, +1.7VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BU4817G-TR vs BU4817G |