-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inverter, 4000/14000/40000 Series, 1-Func, 1-Input, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU4SU69G2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4SU69G2
ROHM Semiconductor
Inverter, 4000/14000/40000 Series, 1-Func, 1-Input, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e2 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BU4SU69G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4SU69G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4SU69TR | 4000/14000/40000 SERIES, 1-INPUT INVERT GATE, PDSO5, SMP5 | ROHM Semiconductor | BU4SU69G2 vs BU4SU69TR |
TC4SU69F | IC 4000/14000/40000 SERIES, 1-INPUT INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | BU4SU69G2 vs TC4SU69F |
BU4SU69-TL | Inverter, 4000/14000/40000 Series, 1-Func, 1-Input, CMOS, PDSO5, SMP5 | ROHM Semiconductor | BU4SU69G2 vs BU4SU69-TL |
BU4SU69-TR | Inverter, 4000/14000/40000 Series, 1-Func, 1-Input, CMOS, PDSO5, SMP5 | ROHM Semiconductor | BU4SU69G2 vs BU4SU69-TR |
BU4SU69TL | 4000/14000/40000 SERIES, 1-INPUT INVERT GATE, PDSO5, SMP5 | ROHM Semiconductor | BU4SU69G2 vs BU4SU69TL |