Part Details for BU7244F-E2 by ROHM Semiconductor
Overview of BU7244F-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BU7244F-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6981
|
Newark | Opamp, 900Khz, -40 To 85Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:900Khz, Slew Rate:0.4V/µs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Sop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Rohm BU7244F-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5370 / $1.1900 | Buy Now |
DISTI #
BU7244F-E2CT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2455 In Stock |
|
$0.4353 / $1.7900 | Buy Now |
DISTI #
BU7244F-E2
|
Avnet Americas | OP Amp Quad GP 5.5V 14-Pin SOP Embossed T/R - Tape and Reel (Alt: BU7244F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4433 / $0.5047 | Buy Now |
DISTI #
755-BU7244F-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps ICs, Amplifiers & Linear, Operational Amplifiers, Low Power, Input-Output Full Swing RoHS: Compliant | 2256 |
|
$0.4260 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks | 0 |
|
$0.4430 | Buy Now |
|
Quest Components | 1750 |
|
$0.5670 / $1.6200 | Buy Now | |
|
Ameya Holding Limited | IC OPAMP I/O FULL SWING 14SOP Min Qty: 1 | 80-Authorized Distributor |
|
$0.5275 / $1.1660 | Buy Now |
DISTI #
BU7244F-E2
|
Avnet Asia | OP Amp Quad GP 5.5V 14-Pin SOP Embossed T/R (Alt: BU7244F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BU7244F-E2
BU7244F-E2 CAD Models
BU7244F-E2 Part Data Attributes
|
BU7244F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7244F-E2
ROHM Semiconductor
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14, ROHS COMPLIANT, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 45 dB | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.7 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.71 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for BU7244F-E2
This table gives cross-reference parts and alternative options found for BU7244F-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7244F-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6474T-E/SL | OP-AMP | Microchip Technology Inc | BU7244F-E2 vs MCP6474T-E/SL |
ISL28430FBZ | Quad Micropower, Low Drift, RRIO Operational Amplifier, SOICN, /Tube | Renesas Electronics Corporation | BU7244F-E2 vs ISL28430FBZ |
ISL28414FBZ-T7 | Quad General Purpose Micropower, RRIO Operational Amplifiers; SOIC14, TSSOP14; Temp Range: -40° to 125°C | Intersil Corporation | BU7244F-E2 vs ISL28414FBZ-T7 |
BU7264SF-E2 | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14, SOP-14 | ROHM Semiconductor | BU7244F-E2 vs BU7264SF-E2 |
ISL28430CBZ-T7 | Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet | Intersil Corporation | BU7244F-E2 vs ISL28430CBZ-T7 |
BU7244SF-E2 | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | BU7244F-E2 vs BU7244SF-E2 |
ISL28430CBZ-T7A | Quad Micropower, Low Drift, RRIO Operational Amplifier, SOICN, /Reel | Renesas Electronics Corporation | BU7244F-E2 vs ISL28430CBZ-T7A |
MCP6474T-E/STVAO | Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14 | Microchip Technology Inc | BU7244F-E2 vs MCP6474T-E/STVAO |
ISL28430CBZ | Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet | Intersil Corporation | BU7244F-E2 vs ISL28430CBZ |
BU7264F | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | BU7244F-E2 vs BU7264F |