Part Details for BU7262SF-E2 by ROHM Semiconductor
Overview of BU7262SF-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU7262SF-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU7262SF-E2CT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
4252 In Stock |
|
$0.5559 / $0.7036 | Buy Now |
DISTI #
BU7262SF-E2
|
Avnet Americas | OP Amp Dual GP 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: BU7262SF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4251 / $0.4840 | Buy Now |
DISTI #
755-BU7262SF-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA, 1.1 slew rate RoHS: Compliant | 0 |
|
$0.6290 / $0.6810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
DISTI #
BU7262SF-E2
|
Avnet Americas | OP Amp Dual GP 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: BU7262SF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4251 / $0.4840 | Buy Now |
DISTI #
BU7262SF-E2
|
Avnet Americas | OP Amp Dual GP 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: BU7262SF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4251 / $0.4840 | Buy Now |
DISTI #
1716106
|
Farnell | IC, CMOS OP AMP, DUAL, 105C, SOP8 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$0.6772 / $1.6304 | Buy Now |
Part Details for BU7262SF-E2
BU7262SF-E2 CAD Models
BU7262SF-E2 Part Data Attributes
|
BU7262SF-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7262SF-E2
ROHM Semiconductor
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Slew Rate-Nom | 1.1 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 3160 | |
Width | 4.4 mm |
Alternate Parts for BU7262SF-E2
This table gives cross-reference parts and alternative options found for BU7262SF-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7262SF-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV712IDGST | Low-Power Low-Noise High-Output RRIO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85 | Texas Instruments | BU7262SF-E2 vs LMV712IDGST |
ISL28230FBZ | Dual Micropower, Low Drift, RRIO Operational Amplifier, SOICN, /Tube | Renesas Electronics Corporation | BU7262SF-E2 vs ISL28230FBZ |
ISL28230FBZ | Dual Micropower, Low Drift, RRIO Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | BU7262SF-E2 vs ISL28230FBZ |
ISL28230CBZ-T7A | Dual Micropower, Low Drift, RRIO Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | BU7262SF-E2 vs ISL28230CBZ-T7A |
OPA2330AIDG4 | DUAL OP-AMP, 50uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AB, SOIC-8 | Texas Instruments | BU7262SF-E2 vs OPA2330AIDG4 |
LMV712IDGSR | Low-Power Low-Noise High-Output RRIO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85 | Texas Instruments | BU7262SF-E2 vs LMV712IDGSR |
ISL28230CBZ | Dual Micropower, Low Drift, RRIO Operational Amplifier; DFN8, MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | BU7262SF-E2 vs ISL28230CBZ |
BU7262F | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BU7262SF-E2 vs BU7262F |
LMV712IDGSTG4 | Low-Power Low-Noise High-Output RRIO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85 | Texas Instruments | BU7262SF-E2 vs LMV712IDGSTG4 |
OPA2330AIDRG4 | Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-SOIC -40 to 125 | Texas Instruments | BU7262SF-E2 vs OPA2330AIDRG4 |