Part Details for BU7421G-TR by ROHM Semiconductor
Overview of BU7421G-TR by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Portable audio systems
Price & Stock for BU7421G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BU7421G-CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 5SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2945 In Stock |
|
$0.4600 / $1.2300 | Buy Now |
DISTI #
BU7421G-TR
|
Avnet Americas | OP Amp Single GP 5.5V 5-Pin SSOP T/R - Tape and Reel (Alt: BU7421G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3520 / $0.4015 | Buy Now |
DISTI #
755-BU7421G-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps OP AMP SINGLE GP 5.5V 5-PIN RoHS: Compliant | 2844 |
|
$0.4600 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3580 | Buy Now |
|
Quest Components | 2150 |
|
$0.3040 / $0.7600 | Buy Now | |
|
Ameya Holding Limited | IC OPAMP GP 90KHZ 5SSOP Min Qty: 1 | 300-Authorized Distributor |
|
$0.4067 / $0.9898 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 2688 |
|
$0.2520 / $0.6930 | Buy Now |
Part Details for BU7421G-TR
BU7421G-TR CAD Models
BU7421G-TR Part Data Attributes
|
BU7421G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7421G-TR
ROHM Semiconductor
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Slew Rate-Nom | 50000 V/us | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 90 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for BU7421G-TR
This table gives cross-reference parts and alternative options found for BU7421G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7421G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV6291AICT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, small offset, single | STMicroelectronics | BU7421G-TR vs TSV6291AICT |
TSV631AILT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, small offset, single | STMicroelectronics | BU7421G-TR vs TSV631AILT |
BU7461SG-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BU7421G-TR vs BU7461SG-TR |
TSV6390ICT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, single with standby | STMicroelectronics | BU7421G-TR vs TSV6390ICT |
TSV611AILT | Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP = 120kHz, small offset, single | STMicroelectronics | BU7421G-TR vs TSV611AILT |
TSV6390AICT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single with standby | STMicroelectronics | BU7421G-TR vs TSV6390AICT |
TSV631ILT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single | STMicroelectronics | BU7421G-TR vs TSV631ILT |
BU7411SG-TR | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BU7421G-TR vs BU7411SG-TR |
BU7461G-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BU7421G-TR vs BU7461G-TR |
LMV981SQ3T2G | OP-AMP, 6000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO6, LEAD FREE, SC-88, SC-70, SOT-363, 6 PIN | onsemi | BU7421G-TR vs LMV981SQ3T2G |