-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, single with standby
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11926-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-6 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4490 / $1.1600 | Buy Now |
DISTI #
TSV6390ICT
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 6-Pin SC-70 T/R - Tape and Reel (Alt: TSV6390ICT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4306 / $0.4550 | Buy Now |
DISTI #
511-TSV6390ICT
|
Mouser Electronics | Operational Amplifiers - Op Amps Micropower wide band width CMOS op-amps RoHS: Compliant | 0 |
|
$0.4480 / $0.4850 | Order Now |
|
STMicroelectronics | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, single with standby RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9900 / $1.1400 | Buy Now |
|
Future Electronics | TSV6390 Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4450 | Buy Now |
DISTI #
TSV6390ICT
|
TME | IC: operational amplifier, 2MHz, Ch: 1, SC70-6, 1.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.7000 / $1.0600 | RFQ |
DISTI #
TSV6390ICT
|
Avnet Silica | OP Amp Single GP R-R I/O 5.5V 6-Pin SC-70 T/R (Alt: TSV6390ICT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TSV6390ICT
|
EBV Elektronik | OP Amp Single GP R-R I/O 5.5V 6-Pin SC-70 T/R (Alt: TSV6390ICT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV6390ICT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV6390ICT
STMicroelectronics
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, single with standby
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | ROHS COMPLIANT, SOT-323, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 0.072 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TSV6390ICT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV6390ICT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV6191AILT | Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP=450kHz, small offset, single | STMicroelectronics | TSV6390ICT vs TSV6191AILT |
BU7461G-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | TSV6390ICT vs BU7461G-TR |
TSV631AILT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, small offset, single | STMicroelectronics | TSV6390ICT vs TSV631AILT |
TSV621ILT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=420kHz, single | STMicroelectronics | TSV6390ICT vs TSV621ILT |
BU7441G-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | TSV6390ICT vs BU7441G-TR |
BU7461SG-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | TSV6390ICT vs BU7461SG-TR |
TSV6191ILT | Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP = 450kHz, single | STMicroelectronics | TSV6390ICT vs TSV6191ILT |
TSV631ILT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single | STMicroelectronics | TSV6390ICT vs TSV631ILT |
BU7421G-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | TSV6390ICT vs BU7421G-TR |
TSV6291AICT | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, small offset, single | STMicroelectronics | TSV6390ICT vs TSV6291AICT |