Part Details for BU8241FE1 by ROHM Semiconductor
Overview of BU8241FE1 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU8241FE1
BU8241FE1 CAD Models
BU8241FE1 Part Data Attributes
|
BU8241FE1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU8241FE1
ROHM Semiconductor
Support Circuit, PDSO24, SOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3/e2 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.4 mm |
Alternate Parts for BU8241FE1
This table gives cross-reference parts and alternative options found for BU8241FE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU8241FE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU8241F-T1 | TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO24, SOP-24 | ROHM Semiconductor | BU8241FE1 vs BU8241F-T1 |
BU8241F | Support Circuit, PDSO24, SOP-24 | ROHM Semiconductor | BU8241FE1 vs BU8241F |
BU8241FE2 | TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO24, SOP-24 | ROHM Semiconductor | BU8241FE1 vs BU8241FE2 |
BU8241FT2 | Support Circuit, PDSO24, SOP-24 | ROHM Semiconductor | BU8241FE1 vs BU8241FT2 |
BU8241F-E2 | Support Circuit, PDSO24, SOP-24 | ROHM Semiconductor | BU8241FE1 vs BU8241F-E2 |
BU8241FT1 | Support Circuit, PDSO24, SOP-24 | ROHM Semiconductor | BU8241FE1 vs BU8241FT1 |
BU8241F-E1 | TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO24, SOP-24 | ROHM Semiconductor | BU8241FE1 vs BU8241F-E1 |