Part Details for UBA1706TS by NXP Semiconductors
Overview of UBA1706TS by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBA1706TS
UBA1706TS CAD Models
UBA1706TS Part Data Attributes:
|
UBA1706TS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UBA1706TS
NXP Semiconductors
IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO24, 5.30 MM , PLASTIC, MO-150AG, SOT-340-1, SSOP-24, Cordless Telephone IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.0032 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for UBA1706TS
This table gives cross-reference parts and alternative options found for UBA1706TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBA1706TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA31137FN-TP1 | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | UBA1706TS vs TA31137FN-TP1 |
AK2356E | Support Circuit, PDSO24, 5.60 X 7.80 MM, 1.20 MM HEIGHT, VSOP-24 | Asahi Kasei Microsystems Corporation | UBA1706TS vs AK2356E |
TA31132F(EL) | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | UBA1706TS vs TA31132F(EL) |
M66260FP | Support Circuit, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | Mitsubishi Electric | UBA1706TS vs M66260FP |
TA31132F | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | UBA1706TS vs TA31132F |
U3502BM-AFLG3 | Support Circuit, Bipolar, PDSO24, SO-24 | Atmel Corporation | UBA1706TS vs U3502BM-AFLG3 |
BU8241FS-T2 | TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO24, SSOP-24 | ROHM Semiconductor | UBA1706TS vs BU8241FS-T2 |
TA31137FNG | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | UBA1706TS vs TA31137FNG |
MC13156DWR2 | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, PLASTIC, SO-24 | Freescale Semiconductor | UBA1706TS vs MC13156DWR2 |
TA31103FN | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | UBA1706TS vs TA31103FN |