-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock, CMOS, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU9873FJ-GTE2CT-ND
|
DigiKey | IC RTC CLOCK/CALENDAR I2C 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.4549 / $1.8400 | Buy Now |
DISTI #
BU9873FJ-GTE2
|
Avnet Americas | Real Time Clock Serial 8-Pin SOP-J Embossed T/R - Tape and Reel (Alt: BU9873FJ-GTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4602 / $0.5239 | Buy Now |
DISTI #
755-BU9873FJ-GTE2
|
Mouser Electronics | Real Time Clock I2C BUS Serial Interface RTC with High-precision Oscillation Adjustment RoHS: Compliant | 2460 |
|
$0.4540 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4720 | Buy Now |
DISTI #
69687120
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Interrupt 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$0.4397 / $0.5062 | Buy Now |
DISTI #
69687129
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Interrupt 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 2301 | Americas - 1500 |
|
$0.4531 / $0.5062 | Buy Now |
|
Quest Components | 3200 |
|
$0.4650 / $1.5500 | Buy Now | |
|
Ameya Holding Limited | IC RTC CLK/CALENDAR I2C SOP8J Min Qty: 1 | 100-Authorized Distributor |
|
$0.3930 / $0.9700 | Buy Now |
DISTI #
BU9873FJ-GTE2
|
Avnet Silica | Real Time Clock Serial 8-Pin SOP-J Embossed T/R (Alt: BU9873FJ-GTE2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901540653
|
Chip1Stop | Real Time Clocks RoHS: Compliant pbFree: Yes | 200 |
|
$0.9860 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU9873FJ-GTE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9873FJ-GTE2
ROHM Semiconductor
Real Time Clock, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED-HGT CALCULATED | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |