-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock, CMOS, PDSO8, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU9873FVM-GTTRCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8MSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
269 In Stock |
|
$0.4577 / $1.1800 | Buy Now |
DISTI #
BU9873FVM-GTTR
|
Avnet Americas | Real Time Clock Serial 8-Pin MSOP Embossed T/R - Tape and Reel (Alt: BU9873FVM-GTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4531 / $0.5168 | Buy Now |
DISTI #
755-BU9873FVM-GTTR
|
Mouser Electronics | Real Time Clock I2C BUS Serial Interface RTC with High-precision Oscillation Adjustment RoHS: Compliant | 543 |
|
$0.4570 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4720 | Buy Now |
DISTI #
63441524
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Interrupt 8-Pin MSOP T/R RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.5149 / $0.5928 | Buy Now |
DISTI #
62387555
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Interrupt 8-Pin MSOP T/R RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 2201 | Americas - 2220 |
|
$0.5306 / $0.5928 | Buy Now |
|
Quest Components | 4176 |
|
$0.4650 / $1.5500 | Buy Now | |
|
Ameya Holding Limited | IC RTC CLK/CALENDAR I2C 8MSOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.3930 / $0.9700 | Buy Now |
DISTI #
BU9873FVM-GTTR
|
Avnet Silica | Real Time Clock Serial 8-Pin MSOP Embossed T/R (Alt: BU9873FVM-GTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.3100 / $0.7890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU9873FVM-GTTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9873FVM-GTTR
ROHM Semiconductor
Real Time Clock, CMOS, PDSO8, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |