-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU9873NUX-TTRCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8VSON Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5125 In Stock |
|
$0.4509 / $1.8400 | Buy Now |
DISTI #
BU9873NUX-TTR
|
Avnet Americas | Real Time Clock Serial 8-Pin VSON Embossed T/R - Tape and Reel (Alt: BU9873NUX-TTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.4531 / $0.5168 | Buy Now |
DISTI #
755-BU9873NUX-TTR
|
Mouser Electronics | Real Time Clock I2C BUS Serial Interface RTC with High-precision Oscillation Adjustment RoHS: Compliant | 4087 |
|
$0.4500 / $1.1800 | Buy Now |
|
Future Electronics | I²C BUS Serial Interface RTC with High-precision Oscillation Adjustment RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4720 | Buy Now |
|
Ameya Holding Limited | IC RTC CLK/CALENDAR I2C 8VSON Min Qty: 1 | 58-Authorized Distributor |
|
$0.3930 / $0.9700 | Buy Now |
DISTI #
BU9873NUX-TTR
|
Avnet Silica | Real Time Clock Serial 8-Pin VSON Embossed T/R (Alt: BU9873NUX-TTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901540680
|
Chip1Stop | Real Time Clocks RoHS: Compliant pbFree: Yes | 280 |
|
$0.9420 / $1.0300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 40 |
|
$0.2010 / $0.2160 | Buy Now |
|
LCSC | DFN-8-EP(2x3) Real Time Clocks ROHS | 191 |
|
$0.2397 / $0.4935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU9873NUX-TTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9873NUX-TTR
ROHM Semiconductor
Real Time Clock, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Number of Timers | ||
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |