| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BUF07703PWPRG4 | Texas Instruments | Check for Price | Buffer Amplifier, 1 Func, BICMOS, PDSO20 | BUF07703PWP vs BUF07703PWPRG4 |
Part Details for BUF07703PWP by Texas Instruments
Results Overview of BUF07703PWP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUF07703PWP Information
BUF07703PWP by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for BUF07703PWP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14632-5-ND
|
DigiKey | IC AMP TFT-LCD 20HTSSOP Min Qty: 420 Container: Tube |
0 Tube |
|
$0.9275 | Buy Now |
|
|
Rochester Electronics | Buffer Amplifier, 1 Func, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 24479 |
|
$0.5337 / $0.8608 | Buy Now |
US Tariff Estimator: BUF07703PWP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BUF07703PWP Part Data Attributes
|
|
BUF07703PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF07703PWP
Texas Instruments
Buffer Amplifier, 1 Func, BICMOS, PDSO20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Powerpad, Plastic, Htssop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Buffer | |
| Bandwidth (3dB)-Nom | 0.8 Mhz | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 16.5 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for BUF07703PWP
This table gives cross-reference parts and alternative options found for BUF07703PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF07703PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.