Part Details for BUF11705PWP by Texas Instruments
Results Overview of BUF11705PWP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUF11705PWP Information
BUF11705PWP by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for BUF11705PWP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer Amplifier, 10 Func, PDSO28 | 3285 |
|
RFQ |
US Tariff Estimator: BUF11705PWP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BUF11705PWP Part Data Attributes
|
|
BUF11705PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF11705PWP
Texas Instruments
Buffer Amplifier, 10 Func, CMOS, PDSO28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Tssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bandwidth (3dB)-Nom | 1 Mhz | |
| Input Offset Voltage-Max | 30000 µV | |
| JESD-30 Code | R-PDSO-G28 | |
| Length | 9.7 Mm | |
| Number of Functions | 10 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 4.6 V/Us | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage Limit-Max | 24 V | |
| Supply Voltage-Nom (Vsup) | 18 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial Extended | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |