There are no models available for this part yet.
Overview of BUH50G by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BUH50G by Rochester Electronics LLC
Part Data Attributes for BUH50G by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TO-220AB
|
Package Description
|
ROHS COMPLIANT, CASE 221A-09, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 221A-09
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LEADFORM OPTIONS ARE AVAILABLE
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
4 A
|
Collector-Emitter Voltage-Max
|
500 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
5
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
4 MHz
|
Alternate Parts for BUH50G
This table gives cross-reference parts and alternative options found for BUH50G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUH50G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE18004D2 | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BUH50G vs MJE18004D2 |
BDW63D | 6A, 120V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BUH50G vs BDW63D |
2SD526 | TRANSISTOR 4 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-220AB, BIP General Purpose Power | Toshiba America Electronic Components | BUH50G vs 2SD526 |
MJE18006 | 6A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | BUH50G vs MJE18006 |
2SC2613 | 5A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220AB, 3 PIN | Renesas Electronics Corporation | BUH50G vs 2SC2613 |
MJE18006G | 6A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, CASE 221A-09, 3 PIN | Rochester Electronics LLC | BUH50G vs MJE18006G |
KSC5338D | Power Bipolar Transistor, 5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | BUH50G vs KSC5338D |
BD545B | 15A, 80V, NPN, Si, POWER TRANSISTOR | JW Miller | BUH50G vs BD545B |
MJF47 | 1A, 250V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | Motorola Mobility LLC | BUH50G vs MJF47 |
2SD2337 | Power Bipolar Transistor, 2A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220FM, 3 PIN | Hitachi Ltd | BUH50G vs 2SD2337 |
Related Parts for BUH50G
-
BUT12APower Bipolar Transistors
-
DTA143TMSmall Signal Bipolar Transistors
-
BUK7909-75ATEPower Field-Effect Transistors
-
BAS16TT1GRectifier Diodes
-
BSS138DWQ-13Small Signal Field-Effect Transistors
-
BU33TD3WG-TRLinear Regulator ICs
-
BU7244FV-E2Operational Amplifiers
-
BZX84C7V5LT1GZener Diodes
-
BZG04-120-HM3-08Transient Suppressors