Part Details for BUH51G by onsemi
Overview of BUH51G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUH51G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9318
|
Newark | Buh51G, Single Bipolar Transistors |Onsemi BUH51G RoHS: Not Compliant Min Qty: 1070 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3070 / $0.3910 | Buy Now |
DISTI #
BUH51G
|
Avnet Americas | Trans GP BJT NPN 500V 3A 3-Pin TO-225 Bulk - Bulk (Alt: BUH51G) RoHS: Compliant Min Qty: 1069 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1142 Partner Stock |
|
$0.2902 / $0.3463 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 3A, 500V, NPN, TO-225AA, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1142 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for BUH51G
BUH51G CAD Models
BUH51G Part Data Attributes
|
BUH51G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BUH51G
onsemi
NPN, Silicon Plastic Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 23 MHz |
Alternate Parts for BUH51G
This table gives cross-reference parts and alternative options found for BUH51G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUH51G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STT13005 | 2A, 700V, NPN, Si, POWER TRANSISTOR, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | BUH51G vs STT13005 |