There are no models available for this part yet.
Overview of BUJ100AT by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for BUJ100AT by NXP Semiconductors
Part Data Attributes for BUJ100AT by NXP Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT-223
|
Package Description
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
400 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
9
|
JESD-30 Code
|
R-PDSO-G4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
6 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BUJ100AT
This table gives cross-reference parts and alternative options found for BUJ100AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUJ100AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055572412 | TRANSISTOR 1 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ100AT vs 934055572412 |
BUJ100,412 | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin, PLASTIC, SC-43, 3 PIN | WeEn Semiconductor Co Ltd | BUJ100AT vs BUJ100,412 |
BUJ100,412 | BUJ100 | NXP Semiconductors | BUJ100AT vs BUJ100,412 |
BUJ100 | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin, PLASTIC, SC-43, 3 PIN | WeEn Semiconductor Co Ltd | BUJ100AT vs BUJ100 |
BUJ100 | TRANSISTOR 1 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ100AT vs BUJ100 |
BUJ100BT/R | TRANSISTOR 1 A, 350 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ100AT vs BUJ100BT/R |