Part Details for BUJ105AB,118 by NXP Semiconductors
Overview of BUJ105AB,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUJ105AB,118
BUJ105AB,118 CAD Models
BUJ105AB,118 Part Data Attributes:
|
BUJ105AB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUJ105AB,118
NXP Semiconductors
BUJ105AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 13 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUJ105AB,118
This table gives cross-reference parts and alternative options found for BUJ105AB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUJ105AB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055527127 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220AB, 3 PIN | WeEn Semiconductor Co Ltd | BUJ105AB,118 vs 934055527127 |
BUJ105A | TRANSISTOR 8 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ105AB,118 vs BUJ105A |
934055527127 | TRANSISTOR 8 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, SC-46, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ105AB,118 vs 934055527127 |
BUJ105A | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BUJ105AB,118 vs BUJ105A |
BUJ105AB | TRANSISTOR 8 A, 400 V, NPN, Si, POWER TRANSISTOR, PLASTIC, D2PAK-3, BIP General Purpose Power | NXP Semiconductors | BUJ105AB,118 vs BUJ105AB |
BUJ105A,127 | BUJ105A | NXP Semiconductors | BUJ105AB,118 vs BUJ105A,127 |
BUJ105A,127 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BUJ105AB,118 vs BUJ105A,127 |