Part Details for BUK210-50Y by NXP Semiconductors
Overview of BUK210-50Y by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK210-50Y
BUK210-50Y CAD Models
BUK210-50Y Part Data Attributes
|
BUK210-50Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK210-50Y
NXP Semiconductors
IC 45 A BUF OR INV BASED PRPHL DRVR, PZFM5, PLASTIC, TO-220, SOT263B-01, 5 PIN, Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, SOT263B-01, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 20 A | |
Output Peak Current Limit-Nom | 45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 120 µs | |
Turn-on Time | 200 µs |
Alternate Parts for BUK210-50Y
This table gives cross-reference parts and alternative options found for BUK210-50Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK210-50Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3315PBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSFM5, TO-220, 5 PIN | International Rectifier | BUK210-50Y vs IR3315PBF |
BTS6143DXT | Buffer/Inverter Based Peripheral Driver, 8A, MOS, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5 | Infineon Technologies AG | BUK210-50Y vs BTS6143DXT |
VN820B5-E | High Side Driver | STMicroelectronics | BUK210-50Y vs VN820B5-E |
AUIR3316S | Latch Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, D2PAK-5 | Infineon Technologies AG | BUK210-50Y vs AUIR3316S |
AUIR3313 | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSFM5, ROHS COMPLIANT, PLASTIC, TO-220, 5 PIN | Infineon Technologies AG | BUK210-50Y vs AUIR3313 |
AUIR3313STRR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4 | International Rectifier | BUK210-50Y vs AUIR3313STRR |
VN21 | 2.5A BUF OR INV BASED PRPHL DRVR, PZFM5, VERTICAL, PENTAWATT-5 | STMicroelectronics | BUK210-50Y vs VN21 |
VN820-B5TR-E | 13A BUF OR INV BASED PRPHL DRVR, PSSO4, P2PAK-5 | STMicroelectronics | BUK210-50Y vs VN820-B5TR-E |
AUIR3315STRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK, 5 PIN | Infineon Technologies AG | BUK210-50Y vs AUIR3315STRL |
AUIR3315S | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK, 5 PIN | International Rectifier | BUK210-50Y vs AUIR3315S |