Part Details for BUK7506-55A,127 by Nexperia
Results Overview of BUK7506-55A,127 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUK7506-55A,127 Information
BUK7506-55A,127 by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BUK7506-55A,127
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | TransMOSFETN-CH55V154AAutomotive3-Pin(3+Tab)TO-220ABRail | 78000 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 8267 |
|
RFQ |
US Tariff Estimator: BUK7506-55A,127 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BUK7506-55A,127
BUK7506-55A,127 Part Data Attributes
|
|
BUK7506-55A,127
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK7506-55A,127
Nexperia
N-channel TrenchMOS standard level FET@en-us TO-220 3-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TO-220 | |
| Package Description | Sc-46, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | SOT78A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.75 | |
| Date Of Intro | 2017-02-01 | |
| Avalanche Energy Rating (Eas) | 1100 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 55 V | |
| Drain Current-Max (ID) | 75 A | |
| Drain-source On Resistance-Max | 0.0063 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 230 W | |
| Pulsed Drain Current-Max (IDM) | 616 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for BUK7506-55A,127
This table gives cross-reference parts and alternative options found for BUK7506-55A,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK7506-55A,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 934055407127 | Nexperia | Check for Price | Power Field-Effect Transistor | BUK7506-55A,127 vs 934055407127 |
| BUK7506-55A,127 | NXP Semiconductors | Check for Price | N-channel TrenchMOS standard level FET TO-220 3-Pin | BUK7506-55A,127 vs BUK7506-55A,127 |
| BUK7506-55A | NXP Semiconductors | Check for Price | TRANSISTOR 75 A, 55 V, 0.0063 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | BUK7506-55A,127 vs BUK7506-55A |
| BUK7506-55A | Nexperia | Check for Price | Power Field-Effect Transistor | BUK7506-55A,127 vs BUK7506-55A |
BUK7506-55A,127 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BUK7506-55A,127 is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate within a temperature range of -40°C to 125°C for optimal performance and reliability.
-
To ensure proper cooling, it's essential to provide a sufficient heat sink and thermal interface material. The recommended thermal resistance (Rth(j-a)) is ≤ 2.5 K/W. Additionally, ensure good airflow around the device and avoid thermal hotspots.
-
The recommended gate drive voltage for the BUK7506-55A,127 is between 10 V and 15 V. However, it's essential to ensure the gate drive voltage is within the specified range to prevent damage to the device.
-
Yes, the BUK7506-55A,127 is suitable for high-frequency switching applications up to 100 kHz. However, it's crucial to consider the device's switching losses, thermal performance, and layout parasitics to ensure reliable operation.
-
To protect the BUK7506-55A,127 from overvoltage and overcurrent, it's recommended to use a suitable voltage regulator, overvoltage protection (OVP) circuit, and overcurrent protection (OCP) circuit. Additionally, ensure the device is operated within its specified voltage and current ratings.