Part Details for BUK98150-55115 by NXP Semiconductors
Overview of BUK98150-55115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK98150-55115
BUK98150-55115 CAD Models
BUK98150-55115 Part Data Attributes
|
BUK98150-55115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK98150-55115
NXP Semiconductors
TRANSISTOR 2.6 A, 55 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE, ESD PROTECTION | |
Avalanche Energy Rating (Eas) | 15 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 2.6 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK98150-55115
This table gives cross-reference parts and alternative options found for BUK98150-55115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK98150-55115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK98150-55-T | 2.6A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BUK98150-55115 vs BUK98150-55-T |
934050540135 | 2.6A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | BUK98150-55115 vs 934050540135 |
BUK98150-55 | Power Field-Effect Transistor, 5.5A I(D), 55V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BUK98150-55115 vs BUK98150-55 |
BUK98150-55,115 | 2.6A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | BUK98150-55115 vs BUK98150-55,115 |
BUK98150-55 | 2.6A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BUK98150-55115 vs BUK98150-55 |