-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 30A I(D), 100V, 0.029ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUK9K29-100E,115 by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HM2R01PA5100E9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series, Millipacs2mm Hard Metric Series,Millipacs, Right Angle Receptacle,Type A with Pegs,Press Fit Tail,110 Signal Pin, 500 mating cycles and ROHS Compliant | |
| 50295-1100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
| 50295-5100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73AH9801
|
Newark | Mosfet, N-Ch, 100V, 30A, Lfpak56D, Channel Type:N Channel, Drain Source Voltage Vds N Channel:100V, Drain Source Voltage Vds P Channel:100V, Continuous Drain Current Id N Channel:30A, Continuous Drain Current Id P Channel:30A Rohs Compliant: Yes |Nexperia BUK9K29-100E,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4500 / $2.6000 | Buy Now |
|
DISTI #
1727-7270-1-ND
|
DigiKey | MOSFET 2N-CH 100V 30A LFPAK56D Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5711 / $2.0900 | Buy Now |
|
DISTI #
BUK9K29-100E,115
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 100V 30A 8-Pin LFPAK-56D T/R - Tape and Reel (Alt: BUK9K29-100E,115) COO: China Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6021 / $0.6145 | Buy Now |
|
DISTI #
771-BUK9K29-100E115
|
Mouser Electronics | MOSFETs BUK9K29-100E/SOT1205/LFPAK56D RoHS: Compliant | 0 |
|
$1.0100 / $3.2200 | Order Now |
|
|
Chip Stock | TransistorMOSFETArrayDualN-CH100V30A8-PinLFPAK-56DT/R | 116000 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 2889 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
BUK9K29-100E,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9K29-100E,115
Nexperia
Power Field-Effect Transistor, 30A I(D), 100V, 0.029ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfpak56d-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOT1205 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Avalanche Rated | |
| Avalanche Energy Rating (Eas) | 83 Mj | |
| Case Connection | Drain | |
| Configuration | Separate, 2 Elements With Built-In Diode | |
| DS Breakdown Voltage-Min | 100 V | |
| Drain Current-Max (ID) | 30 A | |
| Drain-source On Resistance-Max | 0.029 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Mode | Enhancement Mode | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Pulsed Drain Current-Max (IDM) | 118 A | |
| Reference Standard | Iec-60134 | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
The maximum operating temperature range for BUK9K29-100E,115 is -55°C to 175°C.
Proper cooling can be achieved by using a heat sink with a thermal resistance of 1.5°C/W or lower, and ensuring good airflow around the device.
The recommended gate resistor value for BUK9K29-100E,115 is between 10Ω and 100Ω, depending on the specific application and switching frequency.
Yes, BUK9K29-100E,115 is suitable for high-reliability applications due to its robust design and manufacturing process, which ensures high quality and low defect rates.
To protect the device from ESD, handle the device by the body, use an anti-static wrist strap or mat, and ensure that the device is stored in an anti-static bag or container.