-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage fast-switching NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12755-5-ND
|
DigiKey | TRANS NPN 400V 4A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2925 In Stock |
|
$0.2261 / $0.6800 | Buy Now |
DISTI #
BUL128D-B
|
Avnet Americas | Trans GP BJT NPN 400V 4A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: BUL128D-B) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.2498 / $0.2606 | Buy Now |
DISTI #
511-BUL128D-B
|
Mouser Electronics | Bipolar Transistors - BJT High volt fast-switching NPN power transistor RoHS: Compliant | 4065 |
|
$0.2230 / $0.6800 | Buy Now |
|
STMicroelectronics | High voltage fast-switching NPN power transistor RoHS: Compliant Min Qty: 1 | 4065 |
|
$0.3300 / $0.6700 | Buy Now |
|
Future Electronics | BUL128 Series NPN 700V 4 A High Voltage Fast-Switching Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2200 / $0.2400 | Buy Now |
|
Future Electronics | BUL128 Series NPN 700V 4 A High Voltage Fast-Switching Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2200 / $0.2400 | Buy Now |
|
Future Electronics | BUL128 Series NPN 700V 4 A High Voltage Fast-Switching Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2350 / $0.2550 | Buy Now |
|
Quest Components | 4A, 400V, NPN, SI, POWER TRANSISTOR, TO-220AB | 37 |
|
$0.4125 / $0.4950 | Buy Now |
DISTI #
BUL128D-B
|
Avnet Americas | Trans GP BJT NPN 400V 4A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: BUL128D-B) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.2498 / $0.2606 | Buy Now |
DISTI #
BUL128D-B
|
TME | Transistor: NPN, bipolar, 400V, 4A, 70W, TO220AB Min Qty: 1 | 75 |
|
$0.3300 / $0.9420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUL128D-B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUL128D-B
STMicroelectronics
High voltage fast-switching NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 70 W | |
Power Dissipation-Max (Abs) | 70 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.5 V |
This table gives cross-reference parts and alternative options found for BUL128D-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUL128D-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE13071-DR6280 | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | BUL128D-B vs MJE13071-DR6280 |
MJE8503D1 | Power Bipolar Transistor, 5A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BUL128D-B vs MJE8503D1 |
2SA1406-D | Power Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | SANYO Electric Co Ltd | BUL128D-B vs 2SA1406-D |
BD501B-DR6269 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | BUL128D-B vs BD501B-DR6269 |
MJ15015.MOD | 15A, 120V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUL128D-B vs MJ15015.MOD |
2SA1072 | 12A, 120V, PNP, Si, POWER TRANSISTOR, TO-3 | FUJITSU Limited | BUL128D-B vs 2SA1072 |
2SD1543 | TRANSISTOR 2.5 A, 600 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | BUL128D-B vs 2SD1543 |
BU2708DF | 8A, 825V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-199, 3 PIN | NXP Semiconductors | BUL128D-B vs BU2708DF |
BUJ101AX | 0.5A, 400V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-186A, 3 PIN | NXP Semiconductors | BUL128D-B vs BUJ101AX |
MJE8502U | Power Bipolar Transistor, 5A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BUL128D-B vs MJE8502U |