Part Details for BUL44D2AK by onsemi
Overview of BUL44D2AK by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUL44D2AK
BUL44D2AK CAD Models
BUL44D2AK Part Data Attributes
|
BUL44D2AK
onsemi
Buy Now
Datasheet
|
Compare Parts:
BUL44D2AK
onsemi
2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN EFFICIENT ANTISATURATION NETWORK | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 13 MHz |
Alternate Parts for BUL44D2AK
This table gives cross-reference parts and alternative options found for BUL44D2AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUL44D2AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUL44D2BG | 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | BUL44D2AK vs BUL44D2BG |
BUL44D2BU | 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | BUL44D2AK vs BUL44D2BU |
BUL44D2AJ | 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | BUL44D2AK vs BUL44D2AJ |
BUL44D2AS | 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | BUL44D2AK vs BUL44D2AS |
BUL44D2BC | 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | BUL44D2AK vs BUL44D2BC |
BUL44D2AF | 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | BUL44D2AK vs BUL44D2AF |
BUL44D2BV | 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | BUL44D2AK vs BUL44D2BV |
BUL44D2DW | 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | BUL44D2AK vs BUL44D2DW |