Transistors
BUL44D2BG
onsemi
Description: 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN

Overview of BUL44D2BG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BUL44D2BG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BUL44D2BG by onsemi

BUL44D2BG
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-220AB
Package Description
TO-220AB, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
BUILT-IN EFFICIENT ANTISATURATION NETWORK
Case Connection
COLLECTOR
Collector Current-Max (IC)
2 A
Collector-Emitter Voltage-Max
400 V
Configuration
SINGLE WITH BUILT-IN DIODE
DC Current Gain-Min (hFE)
10
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
13 MHz
Want to compare parts?
  1. BUL44D2BG
    onsemi
    2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN
    VS

Alternate Parts for BUL44D2BG

This table gives cross-reference parts and alternative options found for BUL44D2BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUL44D2BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BUL44D2AK 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUL44D2BG vs BUL44D2AK
BUL44D2BU 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUL44D2BG vs BUL44D2BU
BUL44D2AJ 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUL44D2BG vs BUL44D2AJ
BUL44D2AS 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUL44D2BG vs BUL44D2AS
BUL44D2BC 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUL44D2BG vs BUL44D2BC
BUL44D2AF 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUL44D2BG vs BUL44D2AF
BUL44D2BV 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUL44D2BG vs BUL44D2BV
BUL44D2DW 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUL44D2BG vs BUL44D2DW
Part Number Description Manufacturer Compare
BUL44D2BC 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUL44D2BG vs BUL44D2BC
BUL44D2AK 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUL44D2BG vs BUL44D2AK
BUL44D2AU 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUL44D2BG vs BUL44D2AU
BUL44D2AF 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUL44D2BG vs BUL44D2AF
BUL44D2AJ 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUL44D2BG vs BUL44D2AJ
BUL44D2AS 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUL44D2BG vs BUL44D2AS
BUL44D2DW 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUL44D2BG vs BUL44D2DW
BUL44D2BU 2A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN onsemi BUL44D2BG vs BUL44D2BU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUL44D2BG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUL44D2BG by onsemi

Select Manufacturer
Which Manufacturer of BUL44D2BG would you like to use for your alert(s)?
  • Please alert me when BUL44D2BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUL44D2BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUL44D2BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUL44D2BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUL44D2BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUL44D2BG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: