Part Details for BUL45D2DW by onsemi
Overview of BUL45D2DW by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUL45D2DW
BUL45D2DW CAD Models
BUL45D2DW Part Data Attributes
|
BUL45D2DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
BUL45D2DW
onsemi
TRANSISTOR 5 A, 400 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN ANTISATURATION NETWORK | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 13 MHz |
Alternate Parts for BUL45D2DW
This table gives cross-reference parts and alternative options found for BUL45D2DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUL45D2DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUL45D2BU | 5A, 400V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | BUL45D2DW vs BUL45D2BU |
BUL45D2BV | 5A, 400V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | BUL45D2DW vs BUL45D2BV |
BUL45D2BC | TRANSISTOR 5 A, 400 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | BUL45D2DW vs BUL45D2BC |
BUL45D2AJ | 5A, 400V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | BUL45D2DW vs BUL45D2AJ |