Part Details for BUS-63105-120Y by Data Device Corporation
Overview of BUS-63105-120Y by Data Device Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUS-63105-120Y
BUS-63105-120Y CAD Models
BUS-63105-120Y Part Data Attributes
|
BUS-63105-120Y
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
BUS-63105-120Y
Data Device Corporation
MIL-STD-1553 Data Bus Transceiver, 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DIP | |
Package Description | 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Length | 33.27 mm | |
Neg Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.015 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | MIL-STD-1553 DATA BUS TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 20.32 mm |
Alternate Parts for BUS-63105-120Y
This table gives cross-reference parts and alternative options found for BUS-63105-120Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUS-63105-120Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUS-63105-120S | MIL-STD-1553 Data Bus Transceiver, 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | Data Device Corporation | BUS-63105-120Y vs BUS-63105-120S |
BUS-63115-190Q | MIL-STD-1553 Data Bus Transceiver, 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | Data Device Corporation | BUS-63105-120Y vs BUS-63115-190Q |
BUS-63115-110Q | MIL-STD-1553 Data Bus Transceiver, DDIP-24 | Data Device Corporation | BUS-63105-120Y vs BUS-63115-110Q |
BUS-63105-170L | MIL-STD-1553 Data Bus Transceiver, 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | Data Device Corporation | BUS-63105-120Y vs BUS-63105-170L |
BUS-63105-190K | MIL-STD-1553 Data Bus Transceiver, 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | Data Device Corporation | BUS-63105-120Y vs BUS-63105-190K |
BUS-63105-170Y | MIL-STD-1553 Data Bus Transceiver, 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | Data Device Corporation | BUS-63105-120Y vs BUS-63105-170Y |
BUS-63115-130L | MIL-STD-1553 Data Bus Transceiver, DDIP-24 | Data Device Corporation | BUS-63105-120Y vs BUS-63115-130L |
BUS-63115II-100 | MIL-STD-1553 Data Bus Transceiver, CDIP24, 1.400 X 0.805, 0.200 INCH HEIGHT, DDIP-24 | Data Device Corporation | BUS-63105-120Y vs BUS-63115II-100 |
BUS-63115-150W | MIL-STD-1553 Data Bus Transceiver, DDIP-24 | Data Device Corporation | BUS-63105-120Y vs BUS-63115-150W |
BUS-63115-190S | MIL-STD-1553 Data Bus Transceiver, 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | Data Device Corporation | BUS-63105-120Y vs BUS-63115-190S |