Part Details for BUS-63115-110 by Data Device Corporation
Overview of BUS-63115-110 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for BUS-63115-110
BUS-63115-110 CAD Models
BUS-63115-110 Part Data Attributes:
|
BUS-63115-110
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
BUS-63115-110
Data Device Corporation
MIL-STD-1553 Data Bus Transceiver, 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DIP | |
Package Description | 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Length | 33.27 mm | |
Neg Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 5.015 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | MIL-STD-1553 DATA BUS TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 20.32 mm |
Alternate Parts for BUS-63115-110
This table gives cross-reference parts and alternative options found for BUS-63115-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUS-63115-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUS-63105-190 | MIL-STD-1553 Data Bus Transceiver, 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | Data Device Corporation | BUS-63115-110 vs BUS-63105-190 |
BUS-63105-110Y | MIL-STD-1553 Data Bus Transceiver, DDIP-24 | Data Device Corporation | BUS-63115-110 vs BUS-63105-110Y |
BUS-63115II | MIL-STD-1553 Data Bus Transceiver, | Data Device Corporation | BUS-63115-110 vs BUS-63115II |
BUS-63105-150 | MIL-STD-1553 Data Bus Transceiver, 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | Data Device Corporation | BUS-63115-110 vs BUS-63105-150 |
BUS-63105-140Y | MIL-STD-1553 Data Bus Transceiver, DDIP-24 | Data Device Corporation | BUS-63115-110 vs BUS-63105-140Y |
BUS-63115-100 | MIL-STD-1553 Data Bus Transceiver, 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | Data Device Corporation | BUS-63115-110 vs BUS-63115-100 |
BUS-63115-170W | MIL-STD-1553 Data Bus Transceiver, 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | Data Device Corporation | BUS-63115-110 vs BUS-63115-170W |
BUS-63115-150S | MIL-STD-1553 Data Bus Transceiver, DDIP-24 | Data Device Corporation | BUS-63115-110 vs BUS-63115-150S |
BUS-63105II-110 | MIL-STD-1553 Data Bus Transceiver, CDIP24, 1.400 X 0.805, 0.200 INCH HEIGHT, DDIP-24 | Data Device Corporation | BUS-63115-110 vs BUS-63105II-110 |
BUS-63115-120K | MIL-STD-1553 Data Bus Transceiver, 1.400 X 0.805 INCH, 0.200 HEIGHT INCH, DDIP-24 | Data Device Corporation | BUS-63115-110 vs BUS-63115-120K |