Part Details for BUS50R1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of BUS50R1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for BUS50R1
BUS50R1 CAD Models
BUS50R1 Part Data Attributes
|
BUS50R1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BUS50R1
TT Electronics Power and Hybrid / Semelab Limited
70A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BFM | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 70 A | |
Collector-Emitter Voltage-Max | 125 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for BUS50R1
This table gives cross-reference parts and alternative options found for BUS50R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUS50R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUR50R1 | 70A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUS50R1 vs BUR50R1 |
BUR50.MOD | Power Bipolar Transistor, 70A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO3, 2 PIN | TT Electronics Resistors | BUS50R1 vs BUR50.MOD |
BUR50 | Power Bipolar Transistor, 70A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Crimson Semiconductor Inc | BUS50R1 vs BUR50 |
BUR50.MOD | 70A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUS50R1 vs BUR50.MOD |
BUS50R1 | Power Bipolar Transistor, 70A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BUS50R1 vs BUS50R1 |
BUR50 | Power Bipolar Transistor, 70A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO3, 2 PIN | TT Electronics Resistors | BUS50R1 vs BUR50 |
BUS50 | 70A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE | Motorola Mobility LLC | BUS50R1 vs BUS50 |
BUR50 | 70A, 125V, NPN, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | BUS50R1 vs BUR50 |
BUS50 | 70A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, TO-3, 2 PIN | onsemi | BUS50R1 vs BUS50 |
BUR50.MODR1 | 70A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUS50R1 vs BUR50.MODR1 |