Part Details for BUT11ATU by onsemi
Overview of BUT11ATU by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUT11ATU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9324
|
Newark | But11Atu, Single Bipolar Transistors |Onsemi BUT11ATU RoHS: Not Compliant Min Qty: 670 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7100 / $0.7700 | Buy Now |
DISTI #
BUT11ATU
|
Avnet Americas | Trans GP BJT NPN 450V 5A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: BUT11ATU) RoHS: Compliant Min Qty: 668 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 51000 Partner Stock |
|
$0.4643 / $0.5541 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 5A, 450V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 157 |
|
$0.4641 / $0.5460 | Buy Now |
|
Flip Electronics | Stock, ship today | 1000 |
|
RFQ |
Part Details for BUT11ATU
BUT11ATU CAD Models
BUT11ATU Part Data Attributes
|
BUT11ATU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BUT11ATU
onsemi
NPN Silicon Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUT11ATU
This table gives cross-reference parts and alternative options found for BUT11ATU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUT11ATU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUT11A | NPN Silicon Transistor, 1200-BLKBG | onsemi | BUT11ATU vs BUT11A |