Datasheets
BUV46A by:

5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220, PLASTIC, TO-220, 3 PIN

Part Details for BUV46A by STMicroelectronics

Overview of BUV46A by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BUV46A

BUV46A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BUV46A Part Data Attributes

BUV46A STMicroelectronics
Buy Now Datasheet
Compare Parts:
BUV46A STMicroelectronics 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220, PLASTIC, TO-220, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SFM
Package Description PLASTIC, TO-220, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer STMicroelectronics
Case Connection ISOLATED
Collector Current-Max (IC) 5 A
Collector-Emitter Voltage-Max 450 V
Configuration SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 70 W
Power Dissipation-Max (Abs) 85 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 3800 ns
Turn-on Time-Max (ton) 1000 ns
VCEsat-Max 5 V

Alternate Parts for BUV46A

This table gives cross-reference parts and alternative options found for BUV46A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUV46A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BUV46A Power Bipolar Transistor, 6A I(C), 850V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BUV46A vs BUV46A
BUV46A 6A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC BUV46A vs BUV46A
BUV46A Power Bipolar Transistor, 6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BUV46A vs BUV46A
Part Number Description Manufacturer Compare
BUV46A Power Bipolar Transistor, 6A I(C), 850V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BUV46A vs BUV46A
BUV46A 6A, 850V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BUV46A vs BUV46A
BUV46A Power Bipolar Transistor, 6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products BUV46A vs BUV46A

BUV46A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUV46A by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUV46A by STMicroelectronics

  • Please alert me when BUV46A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BUV46A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUV46A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BUV46A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUV46A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUV46A by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: