Part Details for BUX21R1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of BUX21R1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUX21R1
BUX21R1 CAD Models
BUX21R1 Part Data Attributes
|
BUX21R1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BUX21R1
TT Electronics Power and Hybrid / Semelab Limited
40A, 200V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BFM | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8 MHz |
Alternate Parts for BUX21R1
This table gives cross-reference parts and alternative options found for BUX21R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUX21R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUV21R1 | 40A, 200V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUX21R1 vs BUV21R1 |
BUV21G | 40A, 200V, NPN, Si, POWER TRANSISTOR, TO-204AE, LEAD FREE, CASE 197A-05, TO-3, 2 PIN | Rochester Electronics LLC | BUX21R1 vs BUV21G |
BUX21 | 40A, 200V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUX21R1 vs BUX21 |
BUV21 | 40A, 200V, NPN, Si, POWER TRANSISTOR, TO-204AE, CASE 197A-05, TO-3, 2 PIN | onsemi | BUX21R1 vs BUV21 |
BUV21 | 40A, 200V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUX21R1 vs BUV21 |
BUV21 | 40A, 200V, NPN, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | BUX21R1 vs BUV21 |
BUV21G | 40 A, 200V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY | onsemi | BUX21R1 vs BUV21G |
BUX21 | Power Bipolar Transistor, 40A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BUX21R1 vs BUX21 |
BUX21 | 40A, 200V, NPN, Si, POWER TRANSISTOR, TO-204AA | Intersil Corporation | BUX21R1 vs BUX21 |
BUX21 | Power Bipolar Transistor, 40A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Harris Semiconductor | BUX21R1 vs BUX21 |